Product Overview
Digi-Key Part Number 455-1456-1-ND
Copy   455-1456-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIN-61T-2.6S

Copy   SIN-61T-2.6S
Description CONN TERM WTB 14AWG TIN
Copy   CONN TERM WTB 14AWG TIN
Detailed Description

WTB Tin Terminal Connector 14 AWG

Copy   WTB Tin Terminal Connector 14 AWG
Documents & Media
Datasheets SIN Terminal
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series SIN
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Terminal Type Through Board
Hole Diameter 0.098" (2.49mm)
Insulation Diameter 0.134" ~ 0.150" (3.40mm ~ 3.81mm)
Length - Overall 0.327" (8.31mm)
Wire Gauge 14 AWG
Contact Material Brass
Contact Finish Tin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 455-1456-1
SIN61T26S
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1456-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02203

06:52:22 8/19/2019