Add To Favorites
ICE2HS01GXUMA1 Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC PG-DSO-20-45
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.44500 $24.45
100 1.96520 $196.52
500 1.61460 $807.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ICE2HS01GXUMA1DKR-ND
Copy   ICE2HS01GXUMA1DKR-ND
Quantity Available 2,834
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICE2HS01GXUMA1

Copy   ICE2HS01GXUMA1
Description IC REG CTRLR BUCK 20-DSO
Copy   IC REG CTRLR BUCK 20-DSO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC PG-DSO-20-45

Copy   Buck Regulator Positive, Isolation Capable Output Step-Down  DC-DC Controller IC PG-DSO-20-45
Documents & Media
Datasheets ICE2HS01G
Other Related Documents Part Number Guide
PCN Design/Specification Leadframe Design Update 01/Jul/2015
PCN Packaging Mult Dev Label Chgs 11/Jan/2018
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive, Isolation Capable
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 11V ~ 18V
Frequency - Switching 48.25kHz ~ 1MHz
Duty Cycle (Max) 50%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Dead Time Control, Enable, Soft Start
Operating Temperature -25°C ~ 125°C (TJ)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package PG-DSO-20-45
Base Part Number ICE2HS01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • STPSC10H065GY-TR - STMicroelectronics | 497-16322-1-ND DigiKey Electronics
  • STPSC10H065GY-TR
  • STMicroelectronics
  • DIODE SCHTY SIC 650V 10A D2PAK
  • Unit Price $4.24000
  • 497-16322-1-ND
  • UCC25600DR - Texas Instruments | 296-38315-1-ND DigiKey Electronics
  • UCC25600DR
  • Texas Instruments
  • IC REG CTRLR HALF-BRIDGE 8SOIC
  • Unit Price $1.35000
  • 296-38315-1-ND
  • STPSC12H065DY - STMicroelectronics | 497-15247-5-ND DigiKey Electronics
  • STPSC12H065DY
  • STMicroelectronics
  • DIODE SCHOTTKY 650V 12A TO220AC
  • Unit Price $4.78000
  • 497-15247-5-ND
  • STPSC12065DY - STMicroelectronics | 497-16560-5-ND DigiKey Electronics
  • STPSC12065DY
  • STMicroelectronics
  • DIODE SCHTKY 650V 12A TO220AC
  • Unit Price $4.25000
  • 497-16560-5-ND
Additional Resources
Standard Package ? 1
Other Names ICE2HS01GXUMA1DKR

09:12:20 5/27/2019