USD

CF3680 Multi Code Reader Color Chassis Mount
Price & Procurement
0 In Stock

CF3680

Datasheet
Digi-Key Part Number 480-CF3680-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CF3680
Copy  
Description KIT CF3680 2D MOD WHT LED USB BK
Copy  
Detailed Description

Multi Code Reader Color Chassis Mount

Copy  
Documents & Media
Datasheets CF3680 Datasheet
CF3680 Quick Start Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Part Status Discontinued at Digi-Key
Type Multi Code Reader
Visual Field (Max) -
Visual Field (Min) -
Installation Distance -
Resolution 640 x 480 (300,000 Pixels)
Light Source Integrated (White)
Scan Rate -
Image Type Color
Sensor Type -
Voltage - Supply 5VDC
Features -
Mounting Type Chassis Mount
Ingress Protection -
Termination Style Connector
Operating Temperature -10°C ~ 40°C
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCV100-F200-B25-V1D-6011

OPTICAL READ HEAD 100MM

Pepperl+Fuchs, Inc.

$2,122.68000 Details

CM3680SR-BW0

COMPACT MOD N3680SR 2D WHT LED

Honeywell Sensing and Productivity Solutions

Call Details

WB2F-100S1B

2D BARCODE READER

IDEC

$1,160.25000 Details

SEN-15137

JEVOIS SMART MACHINE VISION CAME

SparkFun Electronics

$74.94000 Details
Additional Resources
Standard Package 1
Other Names 480-CF3680