USD
Favorite

Photo Not Available
HSC-A6-D1-3(01) Fiber Optic Connector Housing Receptacle For
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.81250 $1,812.50

Submit a request for quotation on quantities greater than those displayed.

HSC-A6-D1-3(01)

Datasheet
Digi-Key Part Number HSC-A6-D1-3(01)-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HSC-A6-D1-3(01)
Copy  
Description CONN FBR OPTIC RCPT HSG
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Fiber Optic Connector Housing Receptacle For

Copy  
Documents & Media
Datasheets HSC Series
Mfg CAD Models HSC-A6-D1-3(01).igs
HSC-A6-D1-3(01).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HSC
Packaging Bulk 
Part Status Active
Connector Type Receptacle
For Use With/Related Products -
Simplex/Duplex Duplex
Cable Diameter -
Mounting Type Panel Mount
Housing Material -
Housing Color -
Boot Color -
Ingress Protection -
Material Flammability Rating -
Features -
Fiber Core Diameter -
Fiber Cladding Diameter -
Operating Temperature -25°C ~ 70°C
Housing Finish -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 704-0556-0-01