USD
Favorite

TSX-3225 24.0000MF10Z-C3 24MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
10,559 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.30300 $3.03
50 0.27220 $13.61
100 0.24200 $24.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4373TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.22000
  • Cut Tape (CT)  : SER4373CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,559 - Immediate
  • Unit Price: $0.36000

TSX-3225 24.0000MF10Z-C3

Datasheet
Digi-Key Part Number SER4373DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 24.0000MF10Z-C3
Copy  
Description CRYSTAL 24.00 MHZ 18PFSMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

93AA46BT-I/OT

IC EEPROM 1K SPI 2MHZ SOT23-6

Microchip Technology

$0.20000 Details

282836-2

TERM BLK 2POS SIDE ENTRY 5MM PCB

TE Connectivity AMP Connectors

$0.71000 Details

USB3300-EZK-TR

IC CONTROLLER USB 32QFN

Microchip Technology

$1.24000 Details

0850BM14E0016T

BALUN 770MHZ-928MHZ 50/50 0603

Johanson Technology Inc.

$0.55000 Details

FL1200112

CRYSTAL 12MHZ 18PF SMD

Diodes Incorporated

$0.70000 Details

CC1310F64RHBT

IC RF TXRX+MCU ISM<1GHZ 32VFQFN

Texas Instruments

$6.64000 Details
Additional Resources
Standard Package 1
Other Names SER4373DKR