USD
Favorite

In Stock: 1,500
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.81000 $8.10
50 0.75680 $37.84
100 0.66880 $66.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4288TR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.60800
  • Cut Tape (CT)  : SER4288CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.92000
  • Tape & Reel (TR)  : SER2507TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.48000
  • Cut Tape (CT)  : SER2507CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,882 - Immediate
  • Unit Price: $0.92000
  • Digi-Reel®  : SER2507DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,882 - Immediate
  • Unit Price: Digi-Reel®

MA-505 12.0000M-C3: ROHS

Datasheet
Digi-Key Part Number SER4288DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-505 12.0000M-C3: ROHS
Copy  
Description CRYSTAL 12.00 MHZ 18.0 PF SMD
Copy  
Detailed Description

12MHz ±50ppm Crystal 18pF 50 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-505
Packaging Digi-Reel® 
Part Status Last Time Buy
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4288DKR