Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.81000 $8.10
50 0.75680 $37.84
100 0.66880 $66.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4287CT-ND
Copy   SER4287CT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA-505 10.0000M-C3: ROHS

Copy   MA-505 10.0000M-C3: ROHS
Description CRYSTAL 10.00 MHZ 18.0 PF SMD
Copy   CRYSTAL 10.00 MHZ 18.0 PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 3.30mm pitch

Copy   10MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 3.30mm pitch
Product Attributes Select All
Categories
Manufacturer EPSON
Series MA-505
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER4287CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4287TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.60800
  • Digi-Reel® ? : SER4287DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SER2505TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.48000
  • Cut Tape (CT) ? : SER2505CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41 - Immediate
  • Unit Price: $0.92000
  • Digi-Reel® ? : SER2505DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41 - Immediate
  • Unit Price: Digi-Reel®

19:38:50 8/19/2019