USD
Favorite

Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.91800 $91.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER2705TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.75225
  • Cut Tape (CT)  : SER2705CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.26000
  • Digi-Reel®  : SER2705DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MA-306 20.0000M-C: ROHS

Datasheet
Digi-Key Part Number MA-30620.0000M-C:ROHS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-306 20.0000M-C: ROHS
Copy  
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy  
Detailed Description

20MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch

Copy  
Documents & Media
Datasheets MA-306 Series Datasheet
MA-306 Part Number Guide
Product Configuration Guide
Product Training Modules Crystals
PCN Obsolescence/ EOL Multiple Devices 23/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-306
Packaging Bulk 
Part Status Last Time Buy
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max) 0.100" (2.54mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MA-306 20.0000M-C ROHS
MA-306 20.0000M-C: ROHS-ND
MA-30620.0000M-C:ROHS