USD
Favorite

FC-12M 32.7680KD-A0 32.768kHz ±30ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Price & Procurement
2,335 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63300 $6.33
50 0.59120 $29.56
100 0.52250 $52.25
500 0.49500 $247.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4083TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.37500
  • Cut Tape (CT)  : SER4083CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,335 - Immediate
  • Unit Price: $0.72000
  • Tape & Reel (TR)  : SER3673TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $0.47500
  • Cut Tape (CT)  : SER3673CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,298 - Immediate
  • Unit Price: $0.72000
  • Digi-Reel®  : SER3673DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,298 - Immediate
  • Unit Price: Digi-Reel®

FC-12M 32.7680KD-A0

Datasheet
Digi-Key Part Number SER4083DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FC-12M 32.7680KD-A0
Copy  
Description CRYSTAL 32.7680 KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32.768kHz ±30ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets FC-12D, 12M Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information FC-12M Reach Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FC-12M
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FC-12M 32.7680KD-A3

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

$0.72000 Details

FC-12M 32.7680KA-A0

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

$0.72000 Details

FC-12M 32.7680KA-A5

CRYSTAL 32.768KHZ 12.5PF SMD

EPSON

$0.72000 Details
Additional Resources
Standard Package 1
Other Names SER4083DKR