USD
Favorite

FA-20H 16.0000MF12V-AJ3 16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1,130 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.41300 $4.13
50 0.37120 $18.56
100 0.33000 $33.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4235TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.30000
  • Cut Tape (CT)  : SER4235CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,130 - Immediate
  • Unit Price: $0.50000

FA-20H 16.0000MF12V-AJ3

Datasheet
Digi-Key Part Number SER4235DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 16.0000MF12V-AJ3
Copy  
Description CRYSTAL 16.00 MHZ 8.0PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±12ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SML-LX0404SIUPGUSB

LED RGB CLEAR SMD

Lumex Opto/Components Inc.

$1.05000 Details

BLM18GG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

$0.27000 Details

2450BM14E0003T

BALUN 2.4GHZ-2.5GHZ 0603

Johanson Technology Inc.

$0.63000 Details

NRF51822-QFAC-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

$4.96000 Details

2450AT42E0100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

$0.68000 Details

AT25DF041B-SSHN-T

IC FLASH 4M SPI 104MHZ 8SOIC

Adesto Technologies

$0.86000 Details
Additional Resources
Standard Package 1
Other Names SER4235DKR