USD
Favorite

EPC2022 N-Channel 100V 60A (Ta) Surface Mount Die
Price & Procurement
8,517 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.33000 $7.33
10 6.62200 $66.22
25 6.31400 $157.85
100 5.23600 $523.60
250 4.92800 $1,232.00
500 4.62000 $2,310.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1133-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,500 - Immediate
  • Unit Price: $4.15800
  • Cut Tape (CT)  : 917-1133-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,517 - Immediate
  • Unit Price: $7.33000

EPC2022

Datasheet
Digi-Key Part Number 917-1133-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2022
Copy  
Description GAN TRANS 100V 3MOHM BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 60A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 60A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 3.2mOhm @ 25A, 5V
Vgs(th) (Max) @ Id 2.5V @ 12mA
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9080

BOARD DEV FOR EPC2045 & EPC2022

EPC

$118.75000 Details
You May Also Be Interested In

EPC2001C

GANFET TRANS 100V 36A BUMPED DIE

EPC

$4.27000 Details

EPC9035

BOARD DEV FOR EPC2022 100V EGAN

EPC

$90.00000 Details

EPC2021

GANFET TRANS 80V 90A BUMPED DIE

EPC

$7.19000 Details

EPC2020

GANFET TRANS 60V 90A BUMPED DIE

EPC

$7.07000 Details

LMG1205YFXR

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

$3.47000 Details

UCC27611DRVT

IC GATE DRVR LOW-SIDE 6WSON

Texas Instruments

$2.54000 Details
Additional Resources
Standard Package 1
Other Names 917-1133-6