Add To Favorites
ECS-73-S-5PX-TR 7.3728MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.41300 $4.13
50 0.37120 $18.56
100 0.33000 $33.00
500 0.31350 $156.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC1242DKR-ND
Copy   XC1242DKR-ND
Quantity Available 614
Can ship immediately

Factory Stock ?: 2,930
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-73-S-5PX-TR

Copy   ECS-73-S-5PX-TR
Description CRYSTAL 7.3728MHZ SERIES SMD
Copy   CRYSTAL 7.3728MHZ SERIES SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

7.3728MHz ±30ppm Crystal Series 60 Ohms HC-49/US

Copy   7.3728MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 7.3728MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1242DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1242TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $0.24000
  • Cut Tape (CT) ? : XC1242CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 614 - Immediate
    2,930 - Factory Stock ?
  • Unit Price: $0.50000

21:52:35 8/21/2019