USD
Favorite

ECS-73-18-5PXEN-TR 7.3728MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Price & Procurement
3,909 In Stock
Can ship immediately Factory Stock : 10,100
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58200 $5.82
50 0.54400 $27.20
100 0.48070 $48.07
500 0.45540 $227.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1687TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.36800
  • Cut Tape (CT)  : XC1687CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,909 - Immediate
    10,100 - Factory Stock 
  • Unit Price: $0.66000

ECS-73-18-5PXEN-TR

Datasheet
Digi-Key Part Number XC1687DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-73-18-5PXEN-TR
Copy  
Description CRYSTAL 7.3728MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

7.3728MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 7.3728MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1687DKR