USD
Favorite

ECS-480-18-33-AGM-TR 48MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1,960 In Stock
Can ship immediately Factory Stock : 156
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.48700 $4.87
50 0.43800 $21.90
100 0.38940 $38.94
500 0.36994 $184.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2669TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.28320
  • Cut Tape (CT)  : XC2669CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,960 - Immediate
    156 - Factory Stock 
  • Unit Price: $0.58000

ECS-480-18-33-AGM-TR

Datasheet
Digi-Key Part Number XC2669DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-18-33-AGM-TR
Copy  
Description CRYSTAL 48MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

48MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-480-18-33-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2669DKR