USD
Favorite

ECS-480-10-37-JTN-TR 48MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Price & Procurement
2,246 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58400 $5.84
50 0.54640 $27.32
100 0.48280 $48.28
500 0.45738 $228.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2668TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $0.36960
  • Cut Tape (CT)  : XC2668CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,246 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $0.66000

ECS-480-10-37-JTN-TR

Datasheet
Digi-Key Part Number XC2668DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-10-37-JTN-TR
Copy  
Description CRYSTAL 48MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

48MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LFXTAL055474REEL

CRYSTAL 25.0MHZ 16PF SMD

IQD Frequency Products

$0.67000 Details

SMH100-LPPE-S06-ST-BK

CONN HEADER VERT 6POS 1MM

Sullins Connector Solutions

$0.32736 Details
Additional Resources
Standard Package 1
Other Names XC2668DKR