USD

ECS-400-10-36-CKY-TR 40MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : XC2666TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.32800
  • Cut Tape (CT)  : XC2666CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 967 - Immediate
  • Unit Price: $0.68000

ECS-400-10-36-CKY-TR

Datasheet
Digi-Key Part Number XC2666DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-400-10-36-CKY-TR
Copy  
Description CRYSTAL 40MHZ 10PF SMD
Copy  
Detailed Description

40MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-400-10-36-CKY-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2666DKR