USD
Favorite

ECS-320-10-37-CWN-TR 32MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Price & Procurement
3,683 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.61300 $6.13
50 0.55200 $27.60
100 0.49060 $49.06
500 0.46608 $233.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2663TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.35680
  • Cut Tape (CT)  : XC2663CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,683 - Immediate
  • Unit Price: $0.74000

ECS-320-10-37-CWN-TR

Datasheet
Digi-Key Part Number XC2663DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-10-37-CWN-TR
Copy  
Description CRYSTAL 32MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2663DKR