USD
Favorite

ECS-320-10-36Q-AES-TR 32MHz ±25ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.43500 $1,305.00
6,000 0.42000 $2,520.00
15,000 0.40500 $6,075.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2528CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    501 - Factory Stock 
  • Unit Price: $0.86000
  • Digi-Reel®  : XC2528DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    501 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-320-10-36Q-AES-TR

Datasheet
Digi-Key Part Number XC2528TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-10-36Q-AES-TR
Copy  
Description CRYSTAL 32MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32MHz ±25ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
EDA / CAD Models ECS-320-10-36Q-AES-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names XC2528TR