USD
Favorite

ECS-320-10-36-CKM-TR 32MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Price & Procurement
13,217 In Stock
Can ship immediately Factory Stock : 1,169
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.56400 $5.64
50 0.50740 $25.37
100 0.45100 $45.10
500 0.42846 $214.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2735TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.32800
  • Cut Tape (CT)  : XC2735CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,217 - Immediate
    1,169 - Factory Stock 
  • Unit Price: $0.68000

ECS-320-10-36-CKM-TR

Datasheet
Digi-Key Part Number XC2735DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-10-36-CKM-TR
Copy  
Description CRYSTAL 32MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

32MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-320-10-36-CKM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2735DKR