Add To Favorites
ECS-271.2-12-33-AGN-TR 27.12MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.48700 $4.87
50 0.43800 $21.90
100 0.38940 $38.94
500 0.36994 $184.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC2655DKR-ND
Copy   XC2655DKR-ND
Quantity Available 1,812
Can ship immediately

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-271.2-12-33-AGN-TR

Copy   ECS-271.2-12-33-AGN-TR
Description CRYSTAL 27.12MHZ 12PF SMD
Copy   CRYSTAL 27.12MHZ 12PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27.12MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead

Copy   27.12MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-271.2-12-33-AGN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2655DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2655TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.28320
  • Cut Tape (CT) ? : XC2655CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,812 - Immediate
    1 - Factory Stock ?
  • Unit Price: $0.58000

03:02:27 7/22/2019