USD
Favorite

Price & Procurement
1,445 In Stock
Can ship immediately Factory Stock : 3,080
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.03700 $10.37
50 0.96960 $48.48
100 0.85690 $85.69
500 0.81180 $405.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1143TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $0.61500
  • Cut Tape (CT)  : XC1143CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,445 - Immediate
    3,080 - Factory Stock 
  • Unit Price: $1.17000

ECS-270-20-33-TR

Datasheet
Digi-Key Part Number XC1143DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-20-33-TR
Copy  
Description CRYSTAL 27.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1206L020YR

PTC RESET FUSE 24V 200MA 1206

Littelfuse Inc.

$0.50000 Details

HSP061-4NY8

TVS DIODE 3V 18V 8UQFN

STMicroelectronics

$0.64000 Details

MX25R2035FM1IH0

IC FLASH 2M SPI 108MHZ 8SOP

Macronix

$0.46000 Details

2508053007Y3

FERRITE BEAD 0805 1LN

Fair-Rite Products Corp.

$0.10000 Details

SN74AHCT1G125DCKT

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

$0.83000 Details

SN74LVC1T45DBVRG4

IC TRNSLTR BIDIRECTIONAL SOT23-6

Texas Instruments

$0.60000 Details
Additional Resources
Standard Package 1
Other Names XC1143DKR