USD
Favorite

ECS-250-20-3X-EN-TR 25MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
23,362 In Stock
Can ship immediately Factory Stock : 12,865
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.38500 $3.85
50 0.34660 $17.33
100 0.30800 $30.80
500 0.29260 $146.30
1,000 0.24640 $246.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1798TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    12,000 - Factory Stock 
  • Unit Price: $0.21000
  • Cut Tape (CT)  : XC1798CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,362 - Immediate
    12,865 - Factory Stock 
  • Unit Price: $0.46000

ECS-250-20-3X-EN-TR

Datasheet
Digi-Key Part Number XC1798DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-20-3X-EN-TR
Copy  
Description CRYSTAL 25.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

25MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-120-20-3X-EN-TR

CRYSTAL 12.0000MHZ 20PF SMD

ECS Inc.

$0.53000 Details

0039301020

CONN HEADER R/A 2POS

Molex

$0.57000 Details

ECS-160-20-3X-TR

CRYSTAL 16.0000MHZ 20PF SMD

ECS Inc.

$0.38000 Details

ECS-250-20-3X-TR

CRYSTAL 25.0000MHZ 20PF SMD

ECS Inc.

$0.38000 Details

ECS-250-20-5G3XDS-F-TR

CRYSTAL 25.0000MHZ 20PF SMD

ECS Inc.

$1.00000 Details
Additional Resources
Standard Package 1
Other Names XC1798DKR