USD
Favorite

ECS-250-13-30B-AEM-TR 25MHz ±25ppm Crystal 13pF 30 Ohms 4-SMD, No Lead
Price & Procurement
1,638 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52300 $5.23
50 0.47020 $23.51
100 0.41800 $41.80
500 0.39710 $198.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2701TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.30400
  • Cut Tape (CT)  : XC2701CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,638 - Immediate
  • Unit Price: $0.63000

ECS-250-13-30B-AEM-TR

Datasheet
Digi-Key Part Number XC2701DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-13-30B-AEM-TR
Copy  
Description CRYSTAL 25MHZ 13PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz ±25ppm Crystal 13pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-250-13-30B-AEM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 13pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2701DKR