USD
Favorite

ECS-240-6-37-JTN-TR 24MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Price & Procurement
908 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59100 $5.91
50 0.53220 $26.61
100 0.47300 $47.30
500 0.44936 $224.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2472TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.34400
  • Cut Tape (CT)  : XC2472CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 908 - Immediate
  • Unit Price: $0.71000

ECS-240-6-37-JTN-TR

Datasheet
Digi-Key Part Number XC2472DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-6-37-JTN-TR
Copy  
Description CRYSTAL 24MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMR16030PDDAR

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

$3.60000 Details

RB751V40,115

DIODE SCHOTTKY 40V 120MA SOD323

Nexperia USA Inc.

$0.27000 Details

CC1310F128RGZT

IC RF TXRX+MCU ISM<1GHZ 48VFQFN

Texas Instruments

$6.48000 Details

0522071133

CONN FFC FPC TOP 11POS 1MM R/A

Molex

$1.36000 Details

SBRD10200TR

DIODE SCHOTTKY 200V 10A DPAK

SMC Diode Solutions

$0.49000 Details

LM124DR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

$0.58000 Details
Additional Resources
Standard Package 1
Other Names XC2472DKR