USD
Favorite

Price & Procurement
2,514 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.98700 $9.87
50 0.92240 $46.12
100 0.81510 $81.51
500 0.77220 $386.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC990TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.58500
  • Cut Tape (CT)  : XC990CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,514 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $1.12000

ECS-240-20-23A-EN-TR

Datasheet
Digi-Key Part Number XC990DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-20-23A-EN-TR
Copy  
Description CRYSTAL 24.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

24MHz ±30ppm Crystal 20pF 30 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TUSB8041IRGCR

IC HUB CONTROLLER USB 64VQFN

Texas Instruments

$8.43000 Details

MF-NSMF035-2

PTC RESET FUSE 6V 350MA 1206

Bourns Inc.

$0.35000 Details

CMC-2742PBJ-A

MIC COND ANALOG OMNI -42DB 6MM D

CUI Devices

$1.55000 Details

UJ2-AH-1-SMT-TR

CONN RCPT USB2.0 TYPEA 4POS SMD

CUI Devices

$1.40000 Details

TSX-3225 26.0000MF10Z-B6

CRYSTAL 26.0000MHZ 16PF SMD

EPSON

$0.36000 Details

M55-6002042R

CONN RCPT 20POS 0.05 GOLD SMD

Harwin Inc.

$1.92000 Details
Additional Resources
Standard Package 1
Other Names XC990DKR