USD
Favorite

Price & Procurement
5,163 In Stock
Can ship immediately Factory Stock : 36,147
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.41300 $4.13
50 0.37120 $18.56
100 0.33000 $33.00
500 0.31350 $156.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1254TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    36,000 - Factory Stock 
  • Unit Price: $0.24000
  • Cut Tape (CT)  : XC1254CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,163 - Immediate
    36,147 - Factory Stock 
  • Unit Price: $0.50000

ECS-200-20-5PX-TR

Datasheet
Digi-Key Part Number XC1254DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-20-5PX-TR
Copy  
Description CRYSTAL 20.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

20MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FC4SDCBMF20.0-T1

CRYSTAL 20.0000MHZ 20PF SMD

Fox Electronics

$0.32000 Details

ECS-200-16-5PX-TR

CRYSTAL 20.0000MHZ 16PF SMD

ECS Inc.

$0.50000 Details

ECS-40-20-5PX-TR

CRYSTAL 4.0000MHZ 20PF SMD

ECS Inc.

$0.50000 Details

ABS10-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

$1.00000 Details

LD1085D2M-R

IC REG LINEAR POS ADJ 3A D2PAK-3

STMicroelectronics

$1.30000 Details

SMAJ33CA-13-F

TVS DIODE 33V 53.3V SMA

Diodes Incorporated

$0.41000 Details
Additional Resources
Standard Package 1
Other Names XC1254DKR