USD
Favorite

ECS-200-20-3X-EN-TR 20MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
16,719 In Stock
Can ship immediately Factory Stock : 6,980
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.44000 $4.40
50 0.39600 $19.80
100 0.35200 $35.20
500 0.33440 $167.20
1,000 0.28160 $281.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1796TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: $0.24000
  • Cut Tape (CT)  : XC1796CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,719 - Immediate
    6,980 - Factory Stock 
  • Unit Price: $0.53000

ECS-200-20-3X-EN-TR

Datasheet
Digi-Key Part Number XC1796DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-20-3X-EN-TR
Copy  
Description CRYSTAL 20.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 20.0000MA50X-AG3

CRYSTAL 20.00 MHZ 7.0PF SMD

EPSON

$0.36000 Details

ECS-160-20-3X-TR

CRYSTAL 16.0000MHZ 20PF SMD

ECS Inc.

$0.38000 Details

ECS-200-20-5PX-TR

CRYSTAL 20.0000MHZ 20PF SMD

ECS Inc.

$0.50000 Details

5-146257-4

CONN HEADER VERT 8POS 2.54MM

TE Connectivity AMP Connectors

$1.36000 Details
Additional Resources
Standard Package 1
Other Names XC1796DKR