USD
Favorite

ECS-200-18-5PX-JES-TR 20MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US
Price & Procurement
1,405 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.47500 $4.75
50 0.42760 $21.38
100 0.38000 $38.00
500 0.36100 $180.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3078TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.30400
  • Cut Tape (CT)  : XC3078CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,405 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.57000

ECS-200-18-5PX-JES-TR

Datasheet
Digi-Key Part Number XC3078DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-18-5PX-JES-TR
Copy  
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

20MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X Series Datasheet
Featured Product CSM-7X-JES Quartz Crystal
EDA / CAD Models ECS-200-18-5PX-JES-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SRF4532-510Y

CMC 51UH 200MA 2LN 2 KOHM SMD

Bourns Inc.

$0.72000 Details

AB26TRQ-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

$0.43000 Details

IPP60R120P7XKSA1

MOSFET N-CH 600V 26A TO220-3

Infineon Technologies

$3.00000 Details
Additional Resources
Standard Package 1
Other Names XC3078DKR