USD
Favorite

ECS-200-10-33B-CKM-TR 20MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1,975 In Stock
Can ship immediately Factory Stock : 1,042
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.45000 $4.50
50 0.40500 $20.25
100 0.36000 $36.00
500 0.34200 $171.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2458TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.28800
  • Cut Tape (CT)  : XC2458CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,975 - Immediate
    1,042 - Factory Stock 
  • Unit Price: $0.54000

ECS-200-10-33B-CKM-TR

Datasheet
Digi-Key Part Number XC2458DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-10-33B-CKM-TR
Copy  
Description CRYSTAL 20.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-33B Series Datasheet
Featured Product ECS-33B Quartz Crystal
HTML Datasheet ECS-33B Series Datasheet
EDA / CAD Models ECS-200-10-33B-CKM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-33B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQJ431EP-T1_GE3

MOSFET P-CHAN 200V SO8L

Vishay Siliconix

$1.71000 Details

LM5160ADNTR

IC REG BUCK FLYBCK ADJ 12WSON

Texas Instruments

$4.20000 Details

OPA2322AIDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$2.22000 Details

BUK7Y14-80EX

MOSFET N-CH 80V 65A LFPAK

Nexperia USA Inc.

$0.89000 Details

ATSAME53J19A-AU

IC MCU 32BIT 512KB FLASH 64TQFP

Microchip Technology

$4.47000 Details

UCC27212DPRT

IC GATE DRVR HALF-BRIDGE 10WSON

Texas Instruments

$4.02000 Details
Additional Resources
Standard Package 1
Other Names XC2458DKR