USD
Favorite

ECS-184-18-23G-JGN-TR 18.432MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Price & Procurement
1,570 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.61500 $6.15
50 0.57460 $28.73
100 0.50790 $50.79
500 0.48114 $240.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2344TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.38880
  • Cut Tape (CT)  : XC2344CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,570 - Immediate
    100 - Factory Stock 
  • Unit Price: $0.69000

ECS-184-18-23G-JGN-TR

Datasheet
Digi-Key Part Number XC2344DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-184-18-23G-JGN-TR
Copy  
Description CRYSTAL 18.4320MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18.432MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-23G Series
Crystal Part Numbering Guide
Featured Product ECS-23G Quartz Crystal
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-184-18-23G-JGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-23G
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2344DKR