USD
Favorite

Price & Procurement
9,591 In Stock
Can ship immediately Factory Stock : 141,031
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.30100 $13.01
50 1.27060 $63.53
100 1.08900 $108.90
500 1.05876 $529.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1611TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
    141,000 - Factory Stock 
  • Unit Price: $0.81125
  • Cut Tape (CT)  : XC1611CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,591 - Immediate
    141,031 - Factory Stock 
  • Unit Price: $1.36000

ECS-160-9-42-CKM-TR

Datasheet
Digi-Key Part Number XC1611DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-9-42-CKM-TR
Copy  
Description CRYSTAL 16.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-42
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-160-9-42-CKM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-42
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX1615EUK+T

IC REG LIN 3.3V/5V 30MA SOT23-5

Maxim Integrated

$2.90000 Details

NC7WZU04P6X

IC INVERTER 2CH 2-INP SC70-6

ON Semiconductor

$0.44000 Details

TPD2E001DRLR

TVS DIODE 5.5V SOT5

Texas Instruments

$0.56000 Details

DF12A(3.0)-10DS-0.5V(81)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

$0.70000 Details

PIC18F26K20T-I/ML

IC MCU 8BIT 64KB FLASH 28QFN

Microchip Technology

$2.48000 Details

LM4132AMF-3.3/NOPB

IC VREF SERIES 0.05% SOT23-5

Texas Instruments

$3.03000 Details
Additional Resources
Standard Package 1
Other Names XC1611DKR