USD
Favorite

Price & Procurement
6,591 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.98700 $9.87
50 0.92240 $46.12
100 0.81510 $81.51
500 0.77220 $386.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1839TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.58500
  • Cut Tape (CT)  : XC1839CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,591 - Immediate
  • Unit Price: $1.12000

ECS-160-8-30B-CKM

Datasheet
Digi-Key Part Number XC1839DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-8-30B-CKM
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MK20DX256VLH7

IC MCU 32BIT 256KB FLASH 64LQFP

NXP USA Inc.

$8.67000 Details
Additional Resources
Standard Package 1
Other Names XC1839DKR