Add To Favorites
ECS-160-18-30B-JEM-TR 16MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52300 $5.23
50 0.47020 $23.51
100 0.41800 $41.80
500 0.39710 $198.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC2732DKR-ND
Copy   XC2732DKR-ND
Quantity Available 3,569
Can ship immediately

Factory Stock ?: 204
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-160-18-30B-JEM-TR

Copy   ECS-160-18-30B-JEM-TR
Description CRYSTAL 16MHZ 18PF SMD
Copy   CRYSTAL 16MHZ 18PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy   16MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ECX-53B Series Datasheet
HTML Datasheet ECX-53B Series Datasheet
EDA / CAD Models ECS-160-18-30B-JEM-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2732DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2732TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.30400
  • Cut Tape (CT) ? : XC2732CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,569 - Immediate
    204 - Factory Stock ?
  • Unit Price: $0.63000

11:50:10 7/16/2019