USD
Favorite

ECS-147.4-12-33Q-JES-TR 14.7456MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2,296 In Stock
Can ship immediately Factory Stock : 2,412
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56000 $5.60
50 0.50400 $25.20
100 0.44800 $44.80
500 0.42560 $212.80
1,000 0.35840 $358.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2146TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.33600
  • Cut Tape (CT)  : XC2146CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,296 - Immediate
    2,412 - Factory Stock 
  • Unit Price: $0.67000

ECS-147.4-12-33Q-JES-TR

Datasheet
Digi-Key Part Number XC2146DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-12-33Q-JES-TR
Copy  
Description CRYSTAL 14.7456MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

14.7456MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM8AIG-14.7456MHZ-12-2Z-T3

CRYSTAL 14.7456MHZ 12PF SMD

Abracon LLC

$1.19000 Details
Additional Resources
Standard Package 1
Other Names XC2146DKR