ECS-135.6-10-33QZ-TR 13.56MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Product Overview
Digi-Key Part Number XC2353DKR-ND
Copy   XC2353DKR-ND
Quantity Available 0

Factory Stock ?: 234
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-135.6-10-33QZ-TR

Copy   ECS-135.6-10-33QZ-TR
Description CRYSTAL 13.5600MHZ 10PF SMD
Copy   CRYSTAL 13.5600MHZ 10PF SMD
Detailed Description

13.56MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead

Copy   13.56MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-33QZ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±50ppm
Frequency Tolerance ±15ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2353DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2353TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.55500

10:36:19 7/17/2019