USD
Favorite

ECS-122.8-12-33Q-JES-TR 12.288MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
5,928 In Stock
Can ship immediately Factory Stock : 4,554
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.88600 $8.86
50 0.82780 $41.39
100 0.73150 $73.15
500 0.69300 $346.50
1,000 0.57750 $577.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2176TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $0.50750
  • Cut Tape (CT)  : XC2176CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,928 - Immediate
    4,554 - Factory Stock 
  • Unit Price: $1.00000

ECS-122.8-12-33Q-JES-TR

Datasheet
Digi-Key Part Number XC2176DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-122.8-12-33Q-JES-TR
Copy  
Description CRYSTAL 12.288MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12.288MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2176DKR