USD
Favorite

ECS-120-8-36-CGN-TR 12MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Price & Procurement
986 In Stock
Can ship immediately Factory Stock : 1,019
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49500 $4.95
50 0.44560 $22.28
100 0.39600 $39.60
500 0.37620 $188.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2614TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: $0.28800
  • Cut Tape (CT)  : XC2614CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 986 - Immediate
    1,019 - Factory Stock 
  • Unit Price: $0.59000

ECS-120-8-36-CGN-TR

Datasheet
Digi-Key Part Number XC2614DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-8-36-CGN-TR
Copy  
Description CRYSTAL 12MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-120-8-36-CGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-9-16-TR

CRYSTAL 32.768KHZ 9PF SMD

ECS Inc.

$1.14000 Details

ABM10-167-12.000MHZ-T3

CRYSTAL 12.00MHZ 8PF LOW ESR SMD

Abracon LLC

$0.61000 Details

R2520-12.000-8-1030-EXT-TR

XTAL 12MHZ 8PF SMD

Raltron Electronics

$0.56000 Details

ABM10-166-12.000MHZ-T3

CRYSTAL 12.00MHZ 8PF LOW ESR SMD

Abracon LLC

$0.61000 Details
Additional Resources
Standard Package 1
Other Names XC2614DKR