USD
Favorite

ECS-120-20-5PXDN-TR 12MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
13,413 In Stock
Can ship immediately Factory Stock : 1,141
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.39300 $3.93
50 0.35400 $17.70
100 0.31470 $31.47
500 0.29900 $149.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1298TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.22981
  • Cut Tape (CT)  : XC1298CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,413 - Immediate
    1,141 - Factory Stock 
  • Unit Price: $0.47000

ECS-120-20-5PXDN-TR

Datasheet
Digi-Key Part Number XC1298DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-20-5PXDN-TR
Copy  
Description CRYSTAL 12.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

12MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-DN
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C150GKT

LED GREEN CLEAR 1206 SMD

Lite-On Inc.

$0.31000 Details

LTST-C150YKT

LED YELLOW CLEAR SMD

Lite-On Inc.

$0.37000 Details

701PR-112

COUNTER LCD 6 CHAR 12-48V T/H

Curtis Instruments Inc.

$21.88000 Details

LTST-C150EKT

LED RED CLEAR 1206 SMD

Lite-On Inc.

$0.33000 Details

SN74LVC1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.32000 Details

FTSH-105-01-L-D-RA-K

CONN HEADER R/A 10POS 1.27MM

Samtec Inc.

$3.13000 Details
Additional Resources
Standard Package 1
Other Names XC1298DKR