Add To Favorites
ECS-120-10-36-AGY-TR 12MHz ±25ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49500 $4.95
50 0.44560 $22.28
100 0.39600 $39.60
500 0.37620 $188.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC2609DKR-ND
Copy   XC2609DKR-ND
Quantity Available 1,845
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-120-10-36-AGY-TR

Copy   ECS-120-10-36-AGY-TR
Description CRYSTAL 12MHZ 10PF SMD
Copy   CRYSTAL 12MHZ 10PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz ±25ppm Crystal 10pF 150 Ohms 4-SMD, No Lead

Copy   12MHz ±25ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-120-10-36-AGY-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2609DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2609TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.28800
  • Cut Tape (CT) ? : XC2609CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,845 - Immediate
  • Unit Price: $0.59000

14:25:07 7/21/2019