USD
Favorite

ECS-100-18-23B-JTM-TR 10MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1,987 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.83500 $8.35
50 0.78040 $39.02
100 0.68970 $68.97
500 0.65340 $326.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3079TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.49500
  • Cut Tape (CT)  : XC3079CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,987 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.94000

ECS-100-18-23B-JTM-TR

Datasheet
Digi-Key Part Number XC3079DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-18-23B-JTM-TR
Copy  
Description CRYSTAL 10.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-64 Series Datasheet
Featured Product ECX-64 Quartz Crystal
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TXEAPDSANF-19.200000

XTAL OSC VCTCXO 19.2000MHZ SNWV

Taitien

$2.46000 Details

MLX71122RLQ-BAA-000-RE

RF RX ASK/FM 27MHZ-930MHZ 32QFN

Melexis Technologies NV

$4.76000 Details

0434BM15B0027E

BALUN 431MHZ-437MHZ 50 0805

Johanson Technology Inc.

$0.74000 Details
Additional Resources
Standard Package 1
Other Names XC3079DKR