USD
Favorite

Price & Procurement
1,775 In Stock
Can ship immediately Factory Stock : 6,002
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.86800 $18.68
50 1.82500 $91.25
100 1.56420 $156.42
500 1.52076 $760.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1713TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: $1.16525
  • Cut Tape (CT)  : XC1713CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,775 - Immediate
    6,002 - Factory Stock 
  • Unit Price: $1.96000

ECS-100-18-18-TR

Datasheet
Digi-Key Part Number XC1713DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-18-18-TR
Copy  
Description CRYSTAL 10.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-12
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1713DKR