USD
Favorite

ECS-.327-6-34QCN-TR 32.768kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Price & Procurement
5,786 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.68100 $6.81
50 0.63620 $31.81
100 0.56220 $56.22
500 0.53262 $266.31
1,000 0.44385 $443.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3040TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.39005
  • Cut Tape (CT)  : XC3040CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,786 - Immediate
  • Unit Price: $0.77000

ECS-.327-6-34QCN-TR

Datasheet
Digi-Key Part Number XC3040DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-6-34QCN-TR
Copy  
Description CRYSTAL 32.768KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-34Q
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-160-8-33-JGN-TR

CRYSTAL 16MHZ 8PF SMD

ECS Inc.

$0.56000 Details

TPS22810TDBVRQ1

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

$0.63000 Details

LTC4011CFE#PBF

IC BATT CHARGER HIEFF 20TSSOP

Linear Technology/Analog Devices

$10.20000 Details

LT1461AIS8-5#PBF

IC VREF SERIES 0.04% 8SOIC

Linear Technology/Analog Devices

$13.08000 Details

TLV369IDCKT

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

$1.21000 Details

SN74ALVC164245DGGT

IC TRNSLTR BIDIRECTIONAL 48TSSOP

Texas Instruments

$2.73000 Details
Additional Resources
Standard Package 1
Other Names XC3040DKR