USD
Favorite

Price & Procurement
50 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13700 $1.37
100 0.05720 $5.72
500 0.04492 $22.46
1,000 0.03120 $31.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAV99-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.02646
  • Cut Tape (CT)  : BAV99-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: $0.15000

BAV99-7-F

Datasheet
Digi-Key Part Number BAV99-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAV99-7-F
Copy  
Description DIODE ARRAY GP 75V 300MA SOT23-3
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 75V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Documents & Media
Datasheets BAV99 Datasheet
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 22/Sept/2008
Green Encapsulate 15/May/2008
PCN Assembly/Origin Mult Dev Wafer Source Chgs 9/Mar/2018
HTML Datasheet BAV99 Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) (per Diode) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 2.5µA @ 75V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BAV99
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAV99-13-F

DIODE ARRAY GP 75V 300MA SOT23

Diodes Incorporated

$0.15000 Details

MMBT3904-7-F

TRANS NPN 40V 0.2A SMD SOT23-3

Diodes Incorporated

$0.12000 Details

BAV70-7-F

DIODE ARRAY GP 75V 150MA SOT23-3

Diodes Incorporated

$0.13000 Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

$0.45000 Details

2N7002-7-F

MOSFET N-CH 60V 115MA SOT23-3

Diodes Incorporated

$0.19000 Details

MMBT3906-7-F

TRANS PNP 40V 0.2A SOT23-3

Diodes Incorporated

$0.12000 Details
Additional Resources
Standard Package 1
Other Names BAV99-FDIDKR