USD
Favorite

498-0091 Connector Latch For PCI Express Mini Card
Price & Procurement
2,325 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.90400 $29.04
25 2.66200 $66.55
50 2.54100 $127.05
100 2.42000 $242.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 602-1272-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.37500
  • Cut Tape (CT)  : 602-1272-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,325 - Immediate
  • Unit Price: $3.03000

498-0091

Datasheet
Digi-Key Part Number 602-1272-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 498-0091
Copy  
Description LATCH CONN MINI PCI EXPRESS
Copy  
Detailed Description

Connector Latch For PCI Express Mini Card

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Digi International
Series -
Packaging Digi-Reel® 
Part Status Active
Accessory Type Latch
For Use With/Related Products PCI Express Mini Card
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With View More

20-101-1321

IC MOD RABBIT 6000 162.5MHZ

Digi International

$66.00000 Details

20-101-1318

IC MOD RABBIT 6000 162.5MHZ

Digi International

$38.50000 Details

20-101-1319

IC MOD RABBIT 6000 162.5MHZ

Digi International

$49.50000 Details

20-101-1305

IC MOD RABBIT 3000 22.1MHZ 512KB

Digi International

$61.00000 Details

20-101-1320

IC MOD RABBIT 6000 162.5MHZ

Digi International

$55.00000 Details

20-101-1329

IC MOD RABBIT 3000 22.1MHZ 256KB

Digi International

$57.00000 Details
You May Also Be Interested In

498-0090

CONN PCI EXP MINI FEMALE 52POS

Digi International

$5.23000 Details

NUP2201MR6T1G

TVS DIODE 5V 20V 6TSOP

ON Semiconductor

$0.53000 Details

0039281023

CONN HEADER VERT 2POS

Molex

$0.65000 Details

0039281043

CONN HEADER VERT 4POS 4.2MM

Molex

$0.74000 Details

EG2201

SWITCH SLIDE DPDT 300MA 30V

E-Switch

$0.92000 Details

5788336-1

CONN RCPT USB2.0 TYPEB 4POS VERT

TE Connectivity AMP Connectors

$2.67000 Details
Additional Resources
Standard Package 1
Other Names 602-1272-6