USD
Favorite

Price & Procurement
222,456 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.23100 $2.31
25 0.16800 $4.20
50 0.12160 $6.08
100 0.09020 $9.02
250 0.06924 $17.31
500 0.05454 $27.27
1,000 0.03776 $37.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 742C083101JPTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 220,000 - Immediate
  • Unit Price: $0.02863
  • Cut Tape (CT)  : 742C083101JPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 222,456 - Immediate
  • Unit Price: $0.27000

742C083101JP

Datasheet
Digi-Key Part Number 742C083101JPDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742C083101JP
Copy  
Description RES ARRAY 4 RES 100 OHM 1206
Copy  
Manufacturer Standard Lead Time 84 Weeks
Detailed Description

100 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Resistor Products
Series 742
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

742C083103JP

RES ARRAY 4 RES 10K OHM 1206

CTS Resistor Products

$0.27000 Details

742C083472JP

RES ARRAY 4 RES 4.7K OHM 1206

CTS Resistor Products

$0.27000 Details

742C083102JP

RES ARRAY 4 RES 1K OHM 1206

CTS Resistor Products

$0.27000 Details

MMZ1005Y400CT000

FERRITE BEAD 40 OHM 0402 1LN

TDK Corporation

$0.10000 Details

JT255BI0032.000000

XTAL OSC TCXO 32.0000MHZ SNWV

Diodes Incorporated

$4.80000 Details

0732511150

CONN SMA RCPT STR 50OHM EDGE MNT

Molex

$3.49000 Details
Additional Resources
Standard Package 1
Other Names 742C083101JPDKR