USD
Favorite

LMH020-3000-27G9-00000TW LED Lighting COBs, Engines, Modules LED Module LMH2 TrueWhite® White, Warm Round
Price & Procurement
9 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.24000 $48.24
10 43.67300 $436.73
100 40.40000 $4,040.00

Submit a request for quotation on quantities greater than those displayed.

LMH020-3000-27G9-00000TW

Datasheet
Digi-Key Part Number LMH020-3000-27G9-00000TW-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMH020-3000-27G9-00000TW
Copy  
Description LED MOD 3000LM WHITE 2700K FLAT
Copy  
Detailed Description

LED Lighting COBs, Engines, Modules LED Module LMH2 TrueWhite® White, Warm Round

Copy  
Documents & Media
Datasheets LMH2 Series
Design Resources Development Tool Selector
Featured Product LMH2 LED Modules
HTML Datasheet LMH2 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series LMH2 TrueWhite®
Packaging Box
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 2700K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 3000lm (2790lm ~ 3210lm)
Current - Test 900mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.4V
Lumens/Watt @ Current - Test 97 lm/W
Current - Max 900mA
CRI (Color Rendering Index) 90
Viewing Angle 82°
Features Dimming - WhiteLight
Size / Dimension 88.20mm Dia
Height 30.00mm
Light Emitting Surface (LES) 68.00mm Dia
Lens Type Flat
Base Part Number LMH020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product View More

LMD300-0040-C900-7030000

LED DRIVER CC AC/DC 40V 900MA

Cree Inc.

$27.14000 Details

LMH020-HS00-0000-0000001

ROUND HEAT SINK LMH2 LED MODULE

Cree Inc.

$10.55000 Details

LMH020-HS00-0000-0000061

ROUND HEAT SINK LMH2 LED MODULE

Cree Inc.

$30.15000 Details

LMD400-0048-C940-7030000

LED DRIVER CC AC/DC 22-44V 940MA

Cree Inc.

$34.67000 Details

LMH020-HS00-0000-0000002

ROUND HEAT SINK LMH2 LED MODULE

Cree Inc.

$13.56000 Details

LMH020-HS00-0000-0000081

ROUND HEAT SINK LMH2 LED MODULE

Cree Inc.

$37.68000 Details
Additional Resources
Standard Package 10