Photo Not Available
Y20AP0373FP LFT Rotary Switch 10 Position BCD with Complement 150mA (AC/DC) 60VAC Panel Mount
Product Overview
Digi-Key Part Number Y20AP0373FPLFT-ND
Copy   Y20AP0373FPLFT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y20AP0373FP LFT

Copy   Y20AP0373FP LFT
Description SWITCH ROTARY
Copy   SWITCH ROTARY
Detailed Description

Rotary Switch 10 Position BCD with Complement 150mA (AC/DC) 60VAC Panel Mount

Copy   Rotary Switch 10 Position BCD with Complement 150mA (AC/DC) 60VAC Panel Mount
Documents & Media
Video File CK celebrating 90 years of innovation
PCN Obsolescence/ EOL RTA Series 07/Nov/2016
Product Attributes Select All
Categories
Manufacturer C&K
Series RTA
Part Status Obsolete
Number of Positions 10
Index Stops Continuous
Number of Decks 1
Number of Poles per Deck -
Circuit per Deck BCD with Complement
Contact Timing Non-Shorting (BBM)
Current Rating (Amps) 150mA (AC/DC)
Voltage Rating - AC 60V
Voltage Rating - DC 60V
Actuator Type Round (6mm Dia), Slotted
Actuator Length 25.00mm
Angle of Throw 36°
Contact Material Brass
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 18.70mm
Panel Cutout Dimensions Circular - 10.20mm Dia
Operating Force 5.099gfm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48
Other Names Y20AP0373FP LFT-ND
Y20AP0373FPLFT

03:41:01 8/18/2019