USD
Favorite

Photo Not Available
ASMW-PWG0-NPQHD LED Lighting -
Price & Procurement
100,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46700 $4.67
100 0.30530 $30.53
500 0.21942 $109.71
1,000 0.17172 $171.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-4384-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.14999
  • Cut Tape (CT)  : 516-4384-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.65000

ASMW-PWG0-NPQHD

Digi-Key Part Number 516-4384-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASMW-PWG0-NPQHD
Copy  
Description 2835 HE 0.5W WHITE SMD-TLED
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting -

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Color -
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test -
Voltage - Forward (Vf) (Typ) -
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) -
Current - Max -
Viewing Angle -
Mounting Type -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height - Seated (Max) -
Thermal Resistance of Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 516-4384-6