Add To Favorites
SA72SB0 Thermostat 162°F (72°C) SPST-NC 4-SMD, Gull Wing Solder Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
5 2.24400 $11.22
10 2.13200 $21.32
50 1.72040 $86.02
100 1.45860 $145.86
250 1.42120 $355.30
500 1.19680 $598.40
1,000 1.06590 $1,065.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SA72SB0DKR-ND
Copy   SA72SB0DKR-ND
Quantity Available 8,313
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SA72SB0

Copy   SA72SB0
Description THERMOSTAT 72 DEG C NC 4SMD
Copy   THERMOSTAT 72 DEG C NC 4SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Thermostat 162°F (72°C) SPST-NC 4-SMD, Gull Wing Solder Pad

Copy   Thermostat 162°F (72°C) SPST-NC 4-SMD, Gull Wing Solder Pad
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SA
Part Status Active
Circuit SPST-NC
Switching Temperature 162°F (72°C)
Reset Temperature 104°F (40°C)
Current Rating - AC -
Current Rating - DC 25A (9V)
Tolerance ±9°F (±5°C)
Switching Cycles 6K
Termination Style Solder Pad
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Base Part Number SA72S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • AC72ABD - Bourns Inc. | AC72ABD-ND DigiKey Electronics
  • AC72ABD
  • Bourns Inc.
  • TEMP REGULATOR NC 72 DEG 2SMD
  • Unit Price $1.92000
  • AC72ABD-ND
  • LC72AY-1 - Bourns Inc. | LC72AY-1-ND DigiKey Electronics
  • LC72AY-1
  • Bourns Inc.
  • TEMP REGULATOR NC 72 DEG 2-SMD
  • Unit Price $1.22000
  • LC72AY-1-ND
  • 67F080 - Sensata-Airpax | 723-1189-ND DigiKey Electronics
  • 67F080
  • Sensata-Airpax
  • THERMOSTAT 80 DEG NO TO-220
  • Unit Price $5.24000
  • 723-1189-ND
  • NR72CB0 - Bourns Inc. | NR72CB0-ND DigiKey Electronics
  • NR72CB0
  • Bourns Inc.
  • TEMP REGULATOR NC 72 DEG 2-SMD
  • Unit Price $1.41000
  • NR72CB0-ND
  • MHP-TAC6-12-72 - Littelfuse Inc. | F11685-ND DigiKey Electronics
  • MHP-TAC6-12-72
  • Littelfuse Inc.
  • PPTC RESETTABLE THERM BRKR 72DEG
  • Unit Price $1.55000
  • F11685-ND
Additional Resources
Standard Package ? 1
Other Names SA72SB0DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SA72SB0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.85000
  • Cut Tape (CT) ? : SA72SB0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,313 - Immediate
  • Unit Price: $2.36000

09:34:05 8/17/2019