Add To Favorites
TPSD227M010R0100 220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 100mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 2.68800 $26.88
100 2.05280 $205.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-4110-6-ND
Copy   478-4110-6-ND
Quantity Available 18,839
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSD227M010R0100

Copy   TPSD227M010R0100
Description CAP TANT 220UF 20% 10V 2917
Copy   CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 100mOhm

Copy   220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 100mOhm
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 100mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4110-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4110-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $1.13658
  • Cut Tape (CT) ? : 478-4110-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,839 - Immediate
  • Unit Price: $3.32000

08:36:42 5/27/2019